


NSVRB521S30T5G | |
|---|---|
DigiKey Part Number | 488-NSVRB521S30T5GTR-ND - Tape & Reel (TR) 488-NSVRB521S30T5GCT-ND - Cut Tape (CT) 488-NSVRB521S30T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVRB521S30T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 100 | 2,93020 Kč | 293,02 Kč |
| 500 | 2,17022 Kč | 1 085,11 Kč |
| 1 000 | 1,92434 Kč | 1 924,34 Kč |
| 2 000 | 1,71672 Kč | 3 433,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,29127 Kč | 10 330,16 Kč |
| 16 000 | 1,17649 Kč | 18 823,84 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



