


NSVRB521S30T5G | |
|---|---|
DigiKey Part Number | 488-NSVRB521S30T5GTR-ND - Tape & Reel (TR) 488-NSVRB521S30T5GCT-ND - Cut Tape (CT) 488-NSVRB521S30T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVRB521S30T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,37400 Kč | 33,74 Kč |
| 100 | 2,71000 Kč | 271,00 Kč |
| 500 | 2,00718 Kč | 1 003,59 Kč |
| 1 000 | 1,31500 Kč | 1 315,00 Kč |
| 2 000 | 1,22262 Kč | 2 445,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,07295 Kč | 8 583,60 Kč |
| 16 000 | 1,06233 Kč | 16 997,28 Kč |
| 40 000 | 1,05096 Kč | 42 038,40 Kč |
| 56 000 | 1,01206 Kč | 56 675,36 Kč |
| 80 000 | 0,97426 Kč | 77 940,80 Kč |
| 200 000 | 0,91652 Kč | 183 304,00 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |

