
NSVR0170P2T5G | |
|---|---|
DigiKey Part Number | 488-NSVR0170P2T5GTR-ND - Tape & Reel (TR) 488-NSVR0170P2T5GCT-ND - Cut Tape (CT) 488-NSVR0170P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0170P2T5G |
Description | DIODE SCHOTTKY 70V 70MA SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR0170P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 15 A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 500 | 2,10668 Kč | 1 053,34 Kč |
| 1 000 | 1,82272 Kč | 1 822,72 Kč |
| 2 000 | 1,66853 Kč | 3 337,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,14807 Kč | 9 184,56 Kč |
| 16 000 | 1,11565 Kč | 17 850,40 Kč |
| 24 000 | 1,10784 Kč | 26 588,16 Kč |
| 40 000 | 1,06722 Kč | 42 688,80 Kč |
| 80 000 | 1,02773 Kč | 82 218,40 Kč |
| 200 000 | 0,97356 Kč | 194 712,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |











