


NSVMUN5331DW1T1G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5331DW1T1GTR-ND - Tape & Reel (TR) 488-NSVMUN5331DW1T1GCT-ND - Cut Tape (CT) 488-NSVMUN5331DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5331DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14954 Kč | 3 448,62 Kč |
| 6 000 | 1,03191 Kč | 6 191,46 Kč |
| 9 000 | 0,97188 Kč | 8 746,92 Kč |
| 15 000 | 0,90436 Kč | 13 565,40 Kč |
| 21 000 | 0,86436 Kč | 18 151,56 Kč |
| 30 000 | 0,82546 Kč | 24 763,80 Kč |
| 75 000 | 0,74006 Kč | 55 504,50 Kč |
| 150 000 | 0,68728 Kč | 103 092,00 Kč |
| 300 000 | 0,65781 Kč | 197 343,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

