


NSVMSB92T1G | |
|---|---|
DigiKey Part Number | 488-NSVMSB92T1GTR-ND - Tape & Reel (TR) 488-NSVMSB92T1GCT-ND - Cut Tape (CT) 488-NSVMSB92T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMSB92T1G |
Description | TRANS PNP 300V 0.15A SC-59 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 150 mA 50MHz 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package SC-59 |
Current - Collector Cutoff (Max) 250nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26616 Kč | 6 798,48 Kč |
| 6 000 | 2,05868 Kč | 12 352,08 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

