
NSVMMUN2132LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMUN2132LT1GTR-ND - Tape & Reel (TR) 488-NSVMMUN2132LT1GCT-ND - Cut Tape (CT) 488-NSVMMUN2132LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2132LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2132LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,33040 Kč | 133,04 Kč |
| 500 | 0,96578 Kč | 482,89 Kč |
| 1 000 | 0,84726 Kč | 847,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69626 Kč | 2 088,78 Kč |
| 6 000 | 0,61985 Kč | 3 719,10 Kč |
| 9 000 | 0,58084 Kč | 5 227,56 Kč |
| 15 000 | 0,53693 Kč | 8 053,95 Kč |
| 21 000 | 0,51091 Kč | 10 729,11 Kč |
| 30 000 | 0,48560 Kč | 14 568,00 Kč |
| 75 000 | 0,43001 Kč | 32 250,75 Kč |
| 150 000 | 0,39563 Kč | 59 344,50 Kč |
| 300 000 | 0,36673 Kč | 110 019,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


