Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMBT2907AWT1G

DigiKey Part Number
NSVMMBT2907AWT1GOSTR-ND - Tape & Reel (TR)
NSVMMBT2907AWT1GOSCT-ND - Cut Tape (CT)
NSVMMBT2907AWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMBT2907AWT1G
Description
TRANS PNP 60V 0.6A SC70-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMBT2907AWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
SC-70-3 (SOT323)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMST2907A TR PBFREECentral Semiconductor Corp2 6361514-CMST2907ATRPBFREECT-ND15,33000 KčSimilar
In-Stock: 8 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,62000 Kč46,20 Kč
1002,89560 Kč289,56 Kč
5002,14474 Kč1 072,37 Kč
1 0001,90158 Kč1 901,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50171 Kč4 505,13 Kč
6 0001,35423 Kč8 125,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč