
NSVMMBT2907AM3T5G | |
|---|---|
DigiKey Part Number | 488-NSVMMBT2907AM3T5GTR-ND - Tape & Reel (TR) 488-NSVMMBT2907AM3T5GCT-ND - Cut Tape (CT) 488-NSVMMBT2907AM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT2907AM3T5G |
Description | TRANS PNP 60V 0.6A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 640 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT2907AM3T5G Models |
Category | Power - Max 640 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case SOT-723 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-723 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,71300 Kč | 47,13 Kč |
| 100 | 2,95520 Kč | 295,52 Kč |
| 500 | 2,18982 Kč | 1 094,91 Kč |
| 1 000 | 1,94227 Kč | 1 942,27 Kč |
| 2 000 | 1,73362 Kč | 3 467,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,32990 Kč | 10 639,20 Kč |
| 16 000 | 1,21232 Kč | 19 397,12 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |




