
NSVMMBD1501ALT3G | |
|---|---|
DigiKey Part Number | 488-NSVMMBD1501ALT3GTR-ND - Tape & Reel (TR) 488-NSVMMBD1501ALT3GCT-ND - Cut Tape (CT) 488-NSVMMBD1501ALT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBD1501ALT3G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,40460 Kč | 240,46 Kč |
| 500 | 1,77022 Kč | 885,11 Kč |
| 1 000 | 1,56479 Kč | 1 564,79 Kč |
| 2 000 | 1,39138 Kč | 2 782,76 Kč |
| 5 000 | 1,20324 Kč | 6 016,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00624 Kč | 10 062,40 Kč |
| 20 000 | 0,91544 Kč | 18 308,80 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |



