
NSVF4015SG4T1G | |
---|---|
DigiKey Part Number | NSVF4015SG4T1GOSTR-ND - Tape & Reel (TR) NSVF4015SG4T1GOSCT-ND - Cut Tape (CT) NSVF4015SG4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF4015SG4T1G |
Description | RF TRANS NPN 12V 10GHZ SC-82FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 10GHz 450mW Surface Mount SC-82FL/MCPH4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 17dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SC-82FL/MCPH4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 6,33200 Kč | 63,32 Kč |
25 | 5,64080 Kč | 141,02 Kč |
100 | 4,88880 Kč | 488,88 Kč |
250 | 4,52844 Kč | 1 132,11 Kč |
500 | 4,31182 Kč | 2 155,91 Kč |
1 000 | 4,14309 Kč | 4 143,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,91298 Kč | 11 738,94 Kč |
6 000 | 3,80509 Kč | 22 830,54 Kč |
9 000 | 3,75107 Kč | 33 759,63 Kč |
15 000 | 3,69119 Kč | 55 367,85 Kč |
21 000 | 3,65621 Kč | 76 780,41 Kč |
30 000 | 3,62255 Kč | 108 676,50 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |