Similar

NSVF4009SG4T1G | |
|---|---|
DigiKey Part Number | NSVF4009SG4T1GOSTR-ND - Tape & Reel (TR) NSVF4009SG4T1GOSCT-ND - Cut Tape (CT) NSVF4009SG4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF4009SG4T1G |
Description | RF TRANS NPN 3.5V 25GHZ SC-82FL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 25GHz 120mW Surface Mount SC-82FL/MCPH4 |
Datasheet | Datasheet |
EDA/CAD Models | NSVF4009SG4T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 1V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type NPN | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Mounting Type Surface Mount |
Frequency - Transition 25GHz | Package / Case 4-SMD, Flat Leads |
Noise Figure (dB Typ @ f) 1.1dB @ 2GHz | Supplier Device Package SC-82FL/MCPH4 |
Gain 17dB | Base Product Number |
Power - Max 120mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49 787 | BFP193WH6327XTSA1CT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 25 | 4,94680 Kč | 123,67 Kč |
| 100 | 4,27120 Kč | 427,12 Kč |
| 250 | 3,95004 Kč | 987,51 Kč |
| 500 | 3,75608 Kč | 1 878,04 Kč |
| 1 000 | 3,59653 Kč | 3 596,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33278 Kč | 9 998,34 Kč |
| 6 000 | 3,23823 Kč | 19 429,38 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |








