
NSVBSS63LT1G | |
|---|---|
DigiKey Part Number | NSVBSS63LT1GOSTR-ND - Tape & Reel (TR) NSVBSS63LT1GOSCT-ND - Cut Tape (CT) NSVBSS63LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBSS63LT1G |
Description | TRANS PNP 100V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 95MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBSS63LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2.5mA, 25mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 25mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 95MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 100 | 3,10910 Kč | 310,91 Kč |
| 500 | 2,31214 Kč | 1 156,07 Kč |
| 1 000 | 2,05427 Kč | 2 054,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72568 Kč | 5 177,04 Kč |
| 6 000 | 1,55995 Kč | 9 359,70 Kč |
| 9 000 | 1,47544 Kč | 13 278,96 Kč |
| 15 000 | 1,38042 Kč | 20 706,30 Kč |
| 21 000 | 1,32413 Kč | 27 806,73 Kč |
| 30 000 | 1,26941 Kč | 38 082,30 Kč |
| 75 000 | 1,14929 Kč | 86 196,75 Kč |
| 150 000 | 1,09986 Kč | 164 979,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

