Bipolar (BJT) Transistor PNP 100 V 100 mA 95MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBSS63LT1G

DigiKey Part Number
NSVBSS63LT1GOSTR-ND - Tape & Reel (TR)
NSVBSS63LT1GOSCT-ND - Cut Tape (CT)
NSVBSS63LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBSS63LT1G
Description
TRANS PNP 100V 0.1A SOT23-3
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 100 mA 95MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBSS63LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 2.5mA, 25mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 25mA, 1V
Power - Max
225 mW
Frequency - Transition
95MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,94700 Kč49,47 Kč
1003,10910 Kč310,91 Kč
5002,31214 Kč1 156,07 Kč
1 0002,05427 Kč2 054,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,72568 Kč5 177,04 Kč
6 0001,55995 Kč9 359,70 Kč
9 0001,47544 Kč13 278,96 Kč
15 0001,38042 Kč20 706,30 Kč
21 0001,32413 Kč27 806,73 Kč
30 0001,26941 Kč38 082,30 Kč
75 0001,14929 Kč86 196,75 Kč
150 0001,09986 Kč164 979,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč