Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBCP5310MTWG

DigiKey Part Number
488-NSVBCP5310MTWGCT-ND - Cut Tape (CT)
488-NSVBCP5310MTWGDKR-ND - Digi-Reel®
488-NSVBCP5310MTWGTR-ND
Manufacturer
Manufacturer Product Number
NSVBCP5310MTWG
Description
TRANS PNP 80V 1A 3WDFNW
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
875 mW
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount, Wettable Flank
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Package / Case
3-WDFN Exposed Pad
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
3-WDFNW (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,67300 Kč56,73 Kč
255,04720 Kč126,18 Kč
1004,36510 Kč436,51 Kč
2504,03844 Kč1 009,61 Kč
5003,84158 Kč1 920,79 Kč
1 0003,67954 Kč3 679,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0003,88413 Kč11 652,39 Kč
6 0003,56222 Kč21 373,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč