
NSVBCH807-25LT1G | |
|---|---|
DigiKey Part Number | 488-NSVBCH807-25LT1GTR-ND - Tape & Reel (TR) 488-NSVBCH807-25LT1GCT-ND - Cut Tape (CT) 488-NSVBCH807-25LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCH807-25LT1G |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCH807-25LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,79640 Kč | 898,20 Kč |
| 1 000 | 1,58991 Kč | 1 589,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32671 Kč | 3 980,13 Kč |
| 6 000 | 1,19382 Kč | 7 162,92 Kč |
| 9 000 | 1,12606 Kč | 10 134,54 Kč |
| 15 000 | 1,04983 Kč | 15 747,45 Kč |
| 21 000 | 1,00468 Kč | 21 098,28 Kč |
| 30 000 | 0,96077 Kč | 28 823,10 Kč |
| 75 000 | 0,86439 Kč | 64 829,25 Kč |
| 150 000 | 0,80483 Kč | 120 724,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

