
NSVBC858CLT1G | |
|---|---|
DigiKey Part Number  | NSVBC858CLT1GOSTR-ND - Tape & Reel (TR) NSVBC858CLT1GOSCT-ND - Cut Tape (CT) NSVBC858CLT1GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NSVBC858CLT1G  | 
Description  | TRANS PNP 30V 0.1A SOT23-3  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NSVBC858CLT1G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 30 V  | |
Vce Saturation (Max) @ Ib, Ic  | 650mV @ 5mA, 100mA  | |
Current - Collector Cutoff (Max)  | 15nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 420 @ 2mA, 5V  | |
Power - Max  | 300 mW  | |
Frequency - Transition  | 100MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3 (TO-236)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| 10 | 2,18500 Kč | 21,85 Kč | 
| 100 | 1,34410 Kč | 134,41 Kč | 
| 500 | 0,97580 Kč | 487,90 Kč | 
| 1 000 | 0,85658 Kč | 856,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,70428 Kč | 2 112,84 Kč | 
| 6 000 | 0,62720 Kč | 3 763,20 Kč | 
| 9 000 | 0,58786 Kč | 5 290,74 Kč | 
| 15 000 | 0,54361 Kč | 8 154,15 Kč | 
| 21 000 | 0,51738 Kč | 10 864,98 Kč | 
| 30 000 | 0,49185 Kč | 14 755,50 Kč | 
| 75 000 | 0,43578 Kč | 32 683,50 Kč | 
| 150 000 | 0,40112 Kč | 60 168,00 Kč | 
| 300 000 | 0,37198 Kč | 111 594,00 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 

