Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC850CLT1G

DigiKey Part Number
488-NSVBC850CLT1GTR-ND - Tape & Reel (TR)
488-NSVBC850CLT1GCT-ND - Cut Tape (CT)
488-NSVBC850CLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC850CLT1G
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBC850CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847A RFGTaiwan Semiconductor Corporation4 9771801-BC847ARFGCT-ND3,57000 KčSimilar
BC847B RFGTaiwan Semiconductor Corporation4 118BC847BRFGCT-ND3,57000 KčSimilar
BC847BWH6433XTMA1Infineon Technologies100 000BC847BWH6433XTMA1TR-ND1,25988 KčSimilar
BC847CE6433HTMA1Infineon Technologies10 000BC847CE6433HTMA1CT-ND6,93000 KčSimilar
BC848BE6433HTMA1Infineon Technologies50 000BC848BE6433HTMA1TR-ND1,25988 KčSimilar
In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,65000 Kč36,50 Kč
1002,26910 Kč226,91 Kč
5001,66886 Kč834,43 Kč
1 0001,47407 Kč1 474,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15679 Kč3 470,37 Kč
6 0001,03864 Kč6 231,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč