
NSVBC850BLT1G | |
|---|---|
DigiKey Part Number | 488-NSVBC850BLT1GTR-ND - Tape & Reel (TR) 488-NSVBC850BLT1GCT-ND - Cut Tape (CT) 488-NSVBC850BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC850BLT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC850BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,41200 Kč | 34,12 Kč |
| 100 | 2,12220 Kč | 212,22 Kč |
| 500 | 1,56128 Kč | 780,64 Kč |
| 1 000 | 1,37902 Kč | 1 379,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14690 Kč | 3 440,70 Kč |
| 6 000 | 1,02969 Kč | 6 178,14 Kč |
| 9 000 | 0,96988 Kč | 8 728,92 Kč |
| 15 000 | 0,90262 Kč | 13 539,30 Kč |
| 21 000 | 0,86277 Kč | 18 118,17 Kč |
| 30 000 | 0,82401 Kč | 24 720,30 Kč |
| 75 000 | 0,73892 Kč | 55 419,00 Kč |
| 150 000 | 0,68635 Kč | 102 952,50 Kč |
| 300 000 | 0,65799 Kč | 197 397,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

