
NSVBC114YDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBC114YDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC114YDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC114YDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC114YDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 100 | 3,15330 Kč | 315,33 Kč |
| 500 | 2,34624 Kč | 1 173,12 Kč |
| 1 000 | 2,08479 Kč | 2 084,79 Kč |
| 2 000 | 1,86440 Kč | 3 728,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67879 Kč | 6 715,16 Kč |
| 8 000 | 1,52252 Kč | 12 180,16 Kč |
| 12 000 | 1,44286 Kč | 17 314,32 Kč |
| 20 000 | 1,35329 Kč | 27 065,80 Kč |
| 28 000 | 1,30024 Kč | 36 406,72 Kč |
| 40 000 | 1,24867 Kč | 49 946,80 Kč |
| 100 000 | 1,13549 Kč | 113 549,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

