
NSVBC114EPDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBC114EPDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC114EPDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC114EPDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC114EPDXV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33450 Kč | 333,45 Kč |
| 500 | 2,48070 Kč | 1 240,35 Kč |
| 1 000 | 2,20437 Kč | 2 204,37 Kč |
| 2 000 | 1,97140 Kč | 3 942,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67464 Kč | 6 698,56 Kč |
| 8 000 | 1,51876 Kč | 12 150,08 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

