
NSVBAS21TMR6T1G | |
|---|---|
DigiKey Part Number | NSVBAS21TMR6T1GOSTR-ND - Tape & Reel (TR) NSVBAS21TMR6T1GOSCT-ND - Cut Tape (CT) NSVBAS21TMR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21TMR6T1G |
Description | DIODE ARRAY GP 250V 200MA SC-74 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21TMR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,95020 Kč | 295,02 Kč |
| 500 | 2,18506 Kč | 1 092,53 Kč |
| 1 000 | 1,93749 Kč | 1 937,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50171 Kč | 4 505,13 Kč |
| 6 000 | 1,35423 Kč | 8 125,38 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


