
NSV50150ADT4G | |
|---|---|
DigiKey Part Number | NSV50150ADT4GOSTR-ND - Tape & Reel (TR) NSV50150ADT4GOSCT-ND - Cut Tape (CT) NSV50150ADT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV50150ADT4G |
Description | IC CURRENT REGULATOR 10% DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 150mA ~ 350mA DPAK |
Datasheet | Datasheet |
Category | Current - Output 150mA ~ 350mA |
Manufacturer onsemi | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Function Current Regulator | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Accuracy ±10% | Supplier Device Package DPAK |
Voltage - Input 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 22,60700 Kč | 226,07 Kč |
| 100 | 15,08690 Kč | 1 508,69 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 10,82088 Kč | 10 820,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,97804 Kč | 22 445,10 Kč |
| 5 000 | 8,33465 Kč | 41 673,25 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |


