
NSV45035JZT1G | |
|---|---|
DigiKey Part Number | NSV45035JZT1GOSTR-ND - Tape & Reel (TR) NSV45035JZT1GOSCT-ND - Cut Tape (CT) NSV45035JZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45035JZT1G |
Description | IC CURRENT REGULATOR 15% SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 70mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV45035JZT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 70mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 7,49900 Kč | 74,99 Kč |
| 25 | 6,70720 Kč | 167,68 Kč |
| 100 | 5,83240 Kč | 583,24 Kč |
| 250 | 5,41412 Kč | 1 353,53 Kč |
| 500 | 5,16210 Kč | 2 581,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,95462 Kč | 4 954,62 Kč |
| 2 000 | 4,78372 Kč | 9 567,44 Kč |
| 3 000 | 4,69821 Kč | 14 094,63 Kč |
| 5 000 | 4,60343 Kč | 23 017,15 Kč |
| 7 000 | 4,54802 Kč | 31 836,14 Kč |
| 10 000 | 4,49474 Kč | 44 947,40 Kč |
| 25 000 | 4,38002 Kč | 109 500,50 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |



