SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV40301MZ4T3G

DigiKey Part Number
488-NSV40301MZ4T3GTR-ND - Tape & Reel (TR)
488-NSV40301MZ4T3GCT-ND - Cut Tape (CT)
488-NSV40301MZ4T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV40301MZ4T3G
Description
TRANS NPN 40V 3A SOT223
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 500mA, 1V
Power - Max
2 W
Frequency - Transition
215MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1013,68300 Kč136,83 Kč
1008,93570 Kč893,57 Kč
5006,89850 Kč3 449,25 Kč
1 0006,24175 Kč6 241,75 Kč
2 0005,68908 Kč11 378,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,22409 Kč20 896,36 Kč
8 0004,83311 Kč38 664,88 Kč
12 0004,63395 Kč55 607,40 Kč
20 0004,45734 Kč89 146,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč