
NSV30100LT1G | |
|---|---|
DigiKey Part Number | 488-NSV30100LT1GTR-ND - Tape & Reel (TR) 488-NSV30100LT1GCT-ND - Cut Tape (CT) 488-NSV30100LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV30100LT1G |
Description | TRANS PNP 30V 1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 710 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 710 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35373 Kč | 10 061,19 Kč |
| 6 000 | 3,06749 Kč | 18 404,94 Kč |
| Unit Price without VAT: | 3,35373 Kč |
|---|---|
| Unit Price with VAT: | 4,05801 Kč |

