
NSV20200LT1G | |
|---|---|
DigiKey Part Number | NSV20200LT1GOSTR-ND - Tape & Reel (TR) NSV20200LT1GOSCT-ND - Cut Tape (CT) NSV20200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV20200LT1G |
Description | TRANS PNP 20V 2A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV20200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 180mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 100 | 6,84530 Kč | 684,53 Kč |
| 500 | 5,21968 Kč | 2 609,84 Kč |
| 1 000 | 4,69557 Kč | 4 695,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80099 Kč | 11 402,97 Kč |
| 6 000 | 3,48423 Kč | 20 905,38 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

