SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV20200LT1G

DigiKey Part Number
NSV20200LT1GOSTR-ND - Tape & Reel (TR)
NSV20200LT1GOSCT-ND - Cut Tape (CT)
NSV20200LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV20200LT1G
Description
TRANS PNP 20V 2A SOT23-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSV20200LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Power - Max
460 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1010,04100 Kč100,41 Kč
1006,47290 Kč647,29 Kč
5004,93664 Kč2 468,32 Kč
1 0004,44071 Kč4 440,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,81040 Kč11 431,20 Kč
6 0003,49286 Kč20 957,16 Kč
9 0003,33109 Kč29 979,81 Kč
15 0003,14928 Kč47 239,20 Kč
21 0003,04160 Kč63 873,60 Kč
30 0002,93700 Kč88 110,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč