Parametric Equivalent



NSV1C301CTWG | |
|---|---|
DigiKey Part Number | 488-NSV1C301CTWGTR-ND - Tape & Reel (TR) 488-NSV1C301CTWGCT-ND - Cut Tape (CT) 488-NSV1C301CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C301CTWG |
Description | TRANS NPN 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 1 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 13,81500 Kč | 138,15 Kč |
| 25 | 12,45040 Kč | 311,26 Kč |
| 100 | 10,95640 Kč | 1 095,64 Kč |
| 250 | 10,24156 Kč | 2 560,39 Kč |
| 500 | 9,81086 Kč | 4 905,43 Kč |
| 1 000 | 9,45633 Kč | 9 456,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,01829 Kč | 27 054,87 Kč |
| 6 000 | 8,80385 Kč | 52 823,10 Kč |
| 9 000 | 8,69654 Kč | 78 268,86 Kč |
| 15 000 | 8,57763 Kč | 128 664,45 Kč |
| 21 000 | 8,50813 Kč | 178 670,73 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |


