NSV1C201LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 21,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 113
Unit Price: 25,20000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 100 V 2 A 110MHz 490 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV1C201LT1G

DigiKey Part Number
NSV1C201LT1GOSTR-ND - Tape & Reel (TR)
NSV1C201LT1GOSCT-ND - Cut Tape (CT)
NSV1C201LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV1C201LT1G
Description
TRANS NPN 100V 2A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 110MHz 490 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSV1C201LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
490 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
110MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
150mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS1C201LT1Gonsemi0NSS1C201LT1GOSCT-ND14,28000 KčParametric Equivalent
ZXTN25100BFHTADiodes Incorporated6 000ZXTN25100BFHCT-ND21,21000 KčSimilar
ZXTN25100DFHTADiodes Incorporated5 113ZXTN25100DFHCT-ND25,20000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,46500 Kč114,65 Kč
1007,41440 Kč741,44 Kč
5005,67072 Kč2 835,36 Kč
1 0005,10839 Kč5 108,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,14508 Kč12 435,24 Kč
6 0003,80547 Kč22 832,82 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč