3-X2DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST847BMX2T5G

DigiKey Part Number
488-NST847BMX2T5GTR-ND - Tape & Reel (TR)
488-NST847BMX2T5GCT-ND - Cut Tape (CT)
488-NST847BMX2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST847BMX2T5G
Description
TRANS NPN 45V 0.1A 3X2DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount 3-X2DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
3-X2DFN (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,15800 Kč31,58 Kč
1002,13030 Kč213,03 Kč
5001,56528 Kč782,64 Kč
1 0001,35141 Kč1 351,41 Kč
2 0001,17975 Kč2 359,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,76538 Kč6 123,04 Kč
16 0000,75780 Kč12 124,80 Kč
24 0000,73474 Kč17 633,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč