
NST846MTWFTBG | |
|---|---|
DigiKey Part Number | 488-NST846MTWFTBGTR-ND - Tape & Reel (TR) 488-NST846MTWFTBGCT-ND - Cut Tape (CT) 488-NST846MTWFTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST846MTWFTBG |
Description | TRANS NPN 65V 0.1A 3XDFNW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 570 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 570 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-XDFNW (1x1) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 500 | 3,00566 Kč | 1 502,83 Kč |
| 1 000 | 2,68165 Kč | 2 681,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26925 Kč | 6 807,75 Kč |
| 6 000 | 2,06127 Kč | 12 367,62 Kč |
| 9 000 | 1,95526 Kč | 17 597,34 Kč |
| 15 000 | 1,83608 Kč | 27 541,20 Kč |
| 21 000 | 1,76549 Kč | 37 075,29 Kč |
| 30 000 | 1,69688 Kč | 50 906,40 Kč |
| 75 000 | 1,54860 Kč | 116 145,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

