
NST846BMX2T5G | |
|---|---|
DigiKey Part Number | 488-NST846BMX2T5GTR-ND - Tape & Reel (TR) 488-NST846BMX2T5GCT-ND - Cut Tape (CT) 488-NST846BMX2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST846BMX2T5G |
Description | TRANS NPN 65V 0.1A 3X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 225 mW Surface Mount 3-X2DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case 0402 (1006 Metric) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package 3-X2DFN (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| 2 000 | 1,32330 Kč | 2 646,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,98625 Kč | 7 890,00 Kč |
| 16 000 | 0,89421 Kč | 14 307,36 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



