Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NST65011MW6T1G

DigiKey Part Number
NST65011MW6T1GOSTR-ND - Tape & Reel (TR)
NST65011MW6T1GOSCT-ND - Cut Tape (CT)
NST65011MW6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST65011MW6T1G
Description
TRANS 2NPN 65V 100MA SC88/SC70
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NST65011MW6T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
380mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 025
Factory Stock: 150 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
1003,71030 Kč371,03 Kč
5002,76964 Kč1 384,82 Kč
1 0002,46559 Kč2 465,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88401 Kč5 652,03 Kč
6 0001,70574 Kč10 234,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč