
NST3906DP6T5G | |
|---|---|
DigiKey Part Number | 488-NST3906DP6T5GTR-ND - Tape & Reel (TR) 488-NST3906DP6T5GCT-ND - Cut Tape (CT) 488-NST3906DP6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3906DP6T5G |
Description | TRANS 2PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| 2 000 | 1,57433 Kč | 3 148,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,20340 Kč | 9 627,20 Kč |
| 16 000 | 1,09494 Kč | 17 519,04 Kč |
| 24 000 | 1,03965 Kč | 24 951,60 Kč |
| 40 000 | 0,97751 Kč | 39 100,40 Kč |
| 56 000 | 0,94071 Kč | 52 679,76 Kč |
| 80 000 | 0,90494 Kč | 72 395,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


