
NSS40300MZ4T3G | |
|---|---|
DigiKey Part Number | NSS40300MZ4T3GOSTR-ND - Tape & Reel (TR) NSS40300MZ4T3GOSCT-ND - Cut Tape (CT) NSS40300MZ4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40300MZ4T3G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40300MZ4T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 175 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 6,99860 Kč | 699,86 Kč |
| 500 | 5,34148 Kč | 2 670,74 Kč |
| 1 000 | 4,80707 Kč | 4 807,07 Kč |
| 2 000 | 4,35698 Kč | 8 713,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,75297 Kč | 15 011,88 Kč |
| 8 000 | 3,45241 Kč | 27 619,28 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

