Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40300MZ4T3G

DigiKey Part Number
NSS40300MZ4T3GOSTR-ND - Tape & Reel (TR)
NSS40300MZ4T3GOSCT-ND - Cut Tape (CT)
NSS40300MZ4T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40300MZ4T3G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS40300MZ4T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
175 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 999
Factory Stock: 32 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,83500 Kč108,35 Kč
1006,99860 Kč699,86 Kč
5005,34148 Kč2 670,74 Kč
1 0004,80707 Kč4 807,07 Kč
2 0004,35698 Kč8 713,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,75297 Kč15 011,88 Kč
8 0003,45241 Kč27 619,28 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč