Bipolar (BJT) Transistor NPN 20 V 6 A 140MHz 830 mW Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS20601CF8T1G

DigiKey Part Number
NSS20601CF8T1GOSTR-ND - Tape & Reel (TR)
NSS20601CF8T1GOSCT-ND - Cut Tape (CT)
NSS20601CF8T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS20601CF8T1G
Description
TRANS NPN 20V 6A CHIPFET
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 6 A 140MHz 830 mW Surface Mount ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
NSS20601CF8T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Mfr
Power - Max
830 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
8-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
ChipFET™
Vce Saturation (Max) @ Ib, Ic
130mV @ 400mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1023,16100 Kč231,61 Kč
10015,48600 Kč1 548,60 Kč
50012,19060 Kč6 095,30 Kč
1 00011,13062 Kč11 130,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,23079 Kč27 692,37 Kč
6 0008,59179 Kč51 550,74 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč