Bipolar (BJT) Transistor Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS20201DMTTBG

DigiKey Part Number
488-NSS20201DMTTBGTR-ND - Tape & Reel (TR)
488-NSS20201DMTTBGCT-ND - Cut Tape (CT)
488-NSS20201DMTTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS20201DMTTBG
Description
TRANS PNP 20V 2A 6WDFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 975 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,21600 Kč142,16 Kč
1009,28530 Kč928,53 Kč
5007,16326 Kč3 581,63 Kč
1 0006,47935 Kč6 479,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,29269 Kč15 878,07 Kč
6 0004,87987 Kč29 279,22 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč

Other Suppliers on DigiKey

3 975In Stock
Ships from Flip Electronics