


NSS1C301CTWG | |
|---|---|
DigiKey Part Number | 488-NSS1C301CTWGTR-ND - Tape & Reel (TR) 488-NSS1C301CTWGCT-ND - Cut Tape (CT) 488-NSS1C301CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C301CTWG |
Description | TRANS NPN 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 1 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 19,76600 Kč | 197,66 Kč |
| 100 | 13,15200 Kč | 1 315,20 Kč |
| 500 | 10,30818 Kč | 5 154,09 Kč |
| 1 000 | 9,39314 Kč | 9 393,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,23125 Kč | 24 693,75 Kč |
| 6 000 | 7,64648 Kč | 45 878,88 Kč |
| 9 000 | 7,34860 Kč | 66 137,40 Kč |
| 15 000 | 7,33856 Kč | 110 078,40 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |


