Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS1C200MZ4T3G

DigiKey Part Number
488-NSS1C200MZ4T3GTR-ND - Tape & Reel (TR)
488-NSS1C200MZ4T3GCT-ND - Cut Tape (CT)
488-NSS1C200MZ4T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS1C200MZ4T3G
Description
TRANS PNP 100V 2A SOT223
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS1C200MZ4T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
220mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,64100 Kč126,41 Kč
1008,20810 Kč820,81 Kč
5006,30234 Kč3 151,17 Kč
1 0005,68794 Kč5 687,94 Kč
2 0005,17076 Kč10 341,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,46748 Kč17 869,92 Kč
8 0004,12214 Kč32 977,12 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč