
NSPU5132MUTBG | |
|---|---|
DigiKey Part Number | NSPU5132MUTBGOSTR-ND - Tape & Reel (TR) NSPU5132MUTBGOSCT-ND - Cut Tape (CT) NSPU5132MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPU5132MUTBG |
Description | TVS DIODE 13.5VWM 24VC 6UDFN |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.5V (Max) | |
Voltage - Breakdown (Min) | 13.6V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 200A (8/20µs) | |
Power - Peak Pulse | 4800W (4.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1325pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 100 | 8,40550 Kč | 840,55 Kč |
| 500 | 6,45394 Kč | 3 226,97 Kč |
| 1 000 | 5,82527 Kč | 5 825,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65386 Kč | 13 961,58 Kč |
| 6 000 | 4,28121 Kč | 25 687,26 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

