30V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSPM8181MUTBG

DigiKey Part Number
NSPM8181MUTBGOSTR-ND - Tape & Reel (TR)
NSPM8181MUTBGOSCT-ND - Cut Tape (CT)
NSPM8181MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPM8181MUTBG
Description
TVS DIODE 18VWM 30VC 6UDFN
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
30V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
6-UFDFN Exposed Pad
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,68300 Kč126,83 Kč
1008,23540 Kč823,54 Kč
5006,31998 Kč3 159,99 Kč
1 0005,70222 Kč5 702,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55286 Kč13 658,58 Kč
6 0004,18669 Kč25 120,14 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč