
NSPM2051MUT5G | |
|---|---|
DigiKey Part Number | NSPM2051MUT5GOSTR-ND - Tape & Reel (TR) NSPM2051MUT5GOSCT-ND - Cut Tape (CT) NSPM2051MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM2051MUT5G |
Description | TVS DIODE 5VWM 10.5VC 2UDFN |
Customer Reference | |
Detailed Description | 10.5V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | NSPM2051MUT5G Models |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 380pF @ 1MHz (Max) |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA7P60-1U1M | STMicroelectronics | 74 173 | 497-16253-1-ND | 11,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,30696 Kč | 18 455,68 Kč |
| 16 000 | 2,12063 Kč | 33 930,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 100 | 4,62370 Kč | 462,37 Kč |
| 500 | 3,47494 Kč | 1 737,47 Kč |
| 1 000 | 3,10413 Kč | 3 104,13 Kč |
| 2 000 | 2,79162 Kč | 5 583,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 100 | 4,28160 Kč | 428,16 Kč |
| 500 | 3,21758 Kč | 1 608,79 Kč |
| 1 000 | 2,87431 Kč | 2 874,31 Kč |
| 2 000 | 2,58483 Kč | 5 169,66 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

