
NSIC2020JBT3G | |
|---|---|
DigiKey Part Number | NSIC2020JBT3GOSTR-ND - Tape & Reel (TR) NSIC2020JBT3GOSCT-ND - Cut Tape (CT) NSIC2020JBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIC2020JBT3G |
Description | IC CURRENT REGULATOR SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SMB |
Datasheet | Datasheet |
EDA/CAD Models | NSIC2020JBT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 120V | |
Current - Output | 20mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 100 | 6,13770 Kč | 613,77 Kč |
| 250 | 5,70136 Kč | 1 425,34 Kč |
| 500 | 5,43764 Kč | 2 718,82 Kč |
| 1 000 | 5,22052 Kč | 5 220,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99131 Kč | 12 478,28 Kč |
| 5 000 | 4,85327 Kč | 24 266,35 Kč |
| 7 500 | 4,78413 Kč | 35 880,97 Kč |
| 12 500 | 4,70748 Kč | 58 843,50 Kč |
| 17 500 | 4,66271 Kč | 81 597,42 Kč |
| 25 000 | 4,61963 Kč | 115 490,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

