Current Regulator Regulator High/Low-Side 20mA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSIC2020JBT3G

DigiKey Part Number
NSIC2020JBT3GOSTR-ND - Tape & Reel (TR)
NSIC2020JBT3GOSCT-ND - Cut Tape (CT)
NSIC2020JBT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSIC2020JBT3G
Description
IC CURRENT REGULATOR SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 20mA SMB
Datasheet
 Datasheet
EDA/CAD Models
NSIC2020JBT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20mA
Manufacturer
onsemi
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
DO-214AA, SMB
Function
Current Regulator
Supplier Device Package
SMB
Sensing Method
High/Low-Side
Base Product Number
Voltage - Input
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,12600 Kč81,26 Kč
257,26520 Kč181,63 Kč
1006,32250 Kč632,25 Kč
2505,87188 Kč1 467,97 Kč
5005,60058 Kč2 800,29 Kč
1 0005,37717 Kč5 377,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,99131 Kč12 478,28 Kč
5 0004,85327 Kč24 266,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč