
NSI45030AZT1G | |
|---|---|
DigiKey Part Number | NSI45030AZT1GOSTR-ND - Tape & Reel (TR) NSI45030AZT1GOSCT-ND - Cut Tape (CT) NSI45030AZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45030AZT1G |
Description | IC CURRENT REGULATOR 10% SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSI45030AZT1G Models |
Category | Voltage - Input 45V |
Manufacturer onsemi | Current - Output 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Regulator | Package / Case TO-261-4, TO-261AA |
Sensing Method High/Low-Side | Supplier Device Package SOT-223 (TO-261) |
Accuracy ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 100 | 6,10620 Kč | 610,62 Kč |
| 250 | 5,66864 Kč | 1 417,16 Kč |
| 500 | 5,40530 Kč | 2 702,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,03721 Kč | 5 037,21 Kč |
| 2 000 | 4,86387 Kč | 9 727,74 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


