RF Diode PIN - Single 80V 100 mA 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSDP301MX3T5G

DigiKey Part Number
488-NSDP301MX3T5GTR-ND - Tape & Reel (TR)
488-NSDP301MX3T5GCT-ND - Cut Tape (CT)
488-NSDP301MX3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSDP301MX3T5G
Description
RF DIODE PIN 80V 2X3DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 80V 100 mA 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
100 mA
Manufacturer
onsemi
Capacitance @ Vr, F
0.33pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistance @ If, F
1.3Ohm @ 10mA, 100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
PIN - Single
Package / Case
0201 (0603 Metric)
Voltage - Peak Reverse (Max)
80V
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88920 Kč72,23 Kč
1002,47150 Kč247,15 Kč
2502,26948 Kč567,37 Kč
5002,14810 Kč1 074,05 Kč
1 0002,04793 Kč2 047,93 Kč
2 5001,94248 Kč4 856,20 Kč
5 0001,92762 Kč9 638,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,77330 Kč17 733,00 Kč
20 0001,73145 Kč34 629,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč