
NSD914XV2T5G | |
|---|---|
DigiKey Part Number | 488-NSD914XV2T5GTR-ND - Tape & Reel (TR) 488-NSD914XV2T5GCT-ND - Cut Tape (CT) 488-NSD914XV2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD914XV2T5G |
Description | DIODE STD 100V 200MA DO214AA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1 MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 500 | 1,00496 Kč | 502,48 Kč |
| 1 000 | 0,88129 Kč | 881,29 Kč |
| 2 000 | 0,77693 Kč | 1 553,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,56897 Kč | 4 551,76 Kč |
| 16 000 | 0,51096 Kč | 8 175,36 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


