MFR Recommended
Similar
Direct
Similar

NSBC143TDXV6T5G | |
|---|---|
DigiKey Part Number | NSBC143TDXV6T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBC143TDXV6T5G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 500mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC143TDXV6T1G | onsemi | 92 000 | 488-NSBC143TDXV6T1GCT-ND | 7,56000 Kč | MFR Recommended |
| NSBC114TDXV6T1G | onsemi | 19 890 | NSBC114TDXV6T1GOSCT-ND | 7,98000 Kč | Similar |
| DDC143TH-7 | Diodes Incorporated | 0 | DDC143TH-7-ND | 2,06578 Kč | Direct |
| DDC114TH-7 | Diodes Incorporated | 2 980 | 31-DDC114TH-7CT-ND | 10,08000 Kč | Similar |



