
NSBC123JDXV6T1G | |
|---|---|
DigiKey Part Number | NSBC123JDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC123JDXV6T1GOSCT-ND - Cut Tape (CT) 488-NSBC123JDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC123JDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,61900 Kč | 46,19 Kč |
| 100 | 2,90240 Kč | 290,24 Kč |
| 500 | 2,15466 Kč | 1 077,33 Kč |
| 1 000 | 1,91270 Kč | 1 912,70 Kč |
| 2 000 | 1,70849 Kč | 3 416,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,53637 Kč | 6 145,48 Kč |
| 8 000 | 1,39145 Kč | 11 131,60 Kč |
| 12 000 | 1,31759 Kč | 15 811,08 Kč |
| 20 000 | 1,23452 Kč | 24 690,40 Kč |
| 28 000 | 1,18533 Kč | 33 189,24 Kč |
| 40 000 | 1,13751 Kč | 45 500,40 Kč |
| 100 000 | 1,03254 Kč | 103 254,00 Kč |
| 200 000 | 1,00649 Kč | 201 298,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

